Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Distributor Offerings: (
4 listings
)
Number of FFF Equivalents: (
7 replacements
)
CAD Models: (
Available
)
Number of Functional Equivalents: (
0 options
)
Part Data Attributes (
Available
)
Reference Designs: (
Not Available
)
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Symbol
Footprint
3D Model
ENABLE/DISABLE FUNCTION; COMPLIMENTARY OUTPUT
Frequency Adjustment-Mechanical
Operating Temperature-Max
Operating Temperature-Min
Want to compare parts?
SIT9120AI-1B2-33E74.250000
SiTime Corporation
LVPECL Output Clock Oscillator, 25MHz Min, 212.5MHz Max, 74.25MHz Nom, CMOS,
VS
Select a part to compare
Choose Part to Compare
Search a specific part
SIT9120AI-1B2-33E74.250000T - SiTime Corporation
SIT9120AC-1B2-33E74.250000 - SiTime Corporation
SIT9120AI-1B2-33E74.250000E - SiTime Corporation
SIT9120AC-1B2-33E74.250000G - SiTime Corporation
SIT9120AI-1B2-33E74.250000Y - SiTime Corporation
SIT9120AI-1B2-33E74.250000G - SiTime Corporation
SIT9120AI-1B2-33E74.250000D - SiTime Corporation
This table gives cross-reference parts and alternative options found for SIT9120AI-1B2-33E74.250000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT9120AI-1B2-33E74.250000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number
Description
Manufacturer
Compare
SIT9120AI-1B2-33E74.250000T
LVPECL Output Clock Oscillator, 25MHz Min, 212.5MHz Max, 74.25MHz Nom, CMOS,
SiTime Corporation
SIT9120AI-1B2-33E74.250000 vs SIT9120AI-1B2-33E74.250000T
SIT9120AC-1B2-33E74.250000
LVPECL Output Clock Oscillator, 25MHz Min, 212.5MHz Max, 74.25MHz Nom, CMOS,
SiTime Corporation
SIT9120AI-1B2-33E74.250000 vs SIT9120AC-1B2-33E74.250000
SIT9120AI-1B2-33E74.250000E
-40 TO 85C, 3225, 25PPM, 3.3V, 7
SiTime Corporation
SIT9120AI-1B2-33E74.250000 vs SIT9120AI-1B2-33E74.250000E
SIT9120AC-1B2-33E74.250000G
LVPECL Output Clock Oscillator, 74.25MHz Nom,
SiTime Corporation
SIT9120AI-1B2-33E74.250000 vs SIT9120AC-1B2-33E74.250000G
SIT9120AI-1B2-33E74.250000Y
LVPECL Output Clock Oscillator, 25MHz Min, 212.5MHz Max, 74.25MHz Nom, CMOS,
SiTime Corporation
SIT9120AI-1B2-33E74.250000 vs SIT9120AI-1B2-33E74.250000Y
SIT9120AI-1B2-33E74.250000G
-40 TO 85C, 3225, 25PPM, 3.3V, 7
SiTime Corporation
SIT9120AI-1B2-33E74.250000 vs SIT9120AI-1B2-33E74.250000G
SIT9120AI-1B2-33E74.250000D
-40 TO 85C, 3225, 25PPM, 3.3V, 7
SiTime Corporation
SIT9120AI-1B2-33E74.250000 vs SIT9120AI-1B2-33E74.250000D