Part Details for SIT9120AC-2D2-25S148.500000T by SiTime Corporation
Overview of SIT9120AC-2D2-25S148.500000T by SiTime Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SIT9120AC-2D2-25S148.500000T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT9120AC-2D2-25S1
|
Avnet Americas | Silicon Oscillator 148.5MHz 2.5V 4-Pin QFN T/R - Tape and Reel (Alt: SIT9120AC-2D2-25S1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$2.3450 / $2.6250 | Buy Now |
Part Details for SIT9120AC-2D2-25S148.500000T
SIT9120AC-2D2-25S148.500000T CAD Models
SIT9120AC-2D2-25S148.500000T Part Data Attributes
|
SIT9120AC-2D2-25S148.500000T
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT9120AC-2D2-25S148.500000T
SiTime Corporation
LVDS Output Clock Oscillator, 25MHz Min, 212.5MHz Max, 148.5MHz Nom, CMOS,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; COMPLIMENTARY OUTPUT | |
Fall Time-Max | 0.6 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 148.5 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Package Body Material | PLASTIC | |
Package Equivalence Code | DILCC6,.2 | |
Physical Dimension | 7mm x 5mm x 0.9mm | |
Qualification Status | Not Qualified | |
Rise Time-Max | 0.6 ns | |
Supply Current-Max | 55 mA | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |
Alternate Parts for SIT9120AC-2D2-25S148.500000T
This table gives cross-reference parts and alternative options found for SIT9120AC-2D2-25S148.500000T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT9120AC-2D2-25S148.500000T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EMDS12N2J-148.500MTR | CRYSTAL OSCILLATOR, CLOCK, 148.5MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | SIT9120AC-2D2-25S148.500000T vs EMDS12N2J-148.500MTR |
EMDS12E2H-148.500MTR | CRYSTAL OSCILLATOR, CLOCK, 148.5MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | SIT9120AC-2D2-25S148.500000T vs EMDS12E2H-148.500MTR |
EMDS12E2J-148.500MTR | CRYSTAL OSCILLATOR, CLOCK, 148.5MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | SIT9120AC-2D2-25S148.500000T vs EMDS12E2J-148.500MTR |
SIT9121AI-2B2-25E148.500000 | 1 to 220 MHz, ±10 to ±50 ppm Differential XO | SiTime Corporation | SIT9120AC-2D2-25S148.500000T vs SIT9121AI-2B2-25E148.500000 |
EMDS12N2H-148.500MTR | CRYSTAL OSCILLATOR, CLOCK, 148.5MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | SIT9120AC-2D2-25S148.500000T vs EMDS12N2H-148.500MTR |
EMDS12J2H-148.500MTR | CRYSTAL OSCILLATOR, CLOCK, 148.5MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | SIT9120AC-2D2-25S148.500000T vs EMDS12J2H-148.500MTR |
EMDS12J2H-148.500M | CRYSTAL OSCILLATOR, CLOCK, 148.5MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | SIT9120AC-2D2-25S148.500000T vs EMDS12J2H-148.500M |
EMDS12N2J-148.500M | CRYSTAL OSCILLATOR, CLOCK, 148.5MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | SIT9120AC-2D2-25S148.500000T vs EMDS12N2J-148.500M |
EMDS12E2H-148.500M | CRYSTAL OSCILLATOR, CLOCK, 148.5MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | SIT9120AC-2D2-25S148.500000T vs EMDS12E2H-148.500M |
EMDS12E2J-148.500M | CRYSTAL OSCILLATOR, CLOCK, 148.5MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | SIT9120AC-2D2-25S148.500000T vs EMDS12E2J-148.500M |