There are no models available for this part yet.
Overview of SIT9120AC-2BF-XXE133.333330G by SiTime Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT9120AC-2C2-XXN50.000000 | SiTime | SIT9120AC-2C2-XXN50.000000 | |
SIT9120AC-1C2-XXN50.000000 | SiTime | SIT9120AC-1C2-XXN50.000000 | |
SIT9120AC-1D1-33N25.000000 | SiTime | SIT9120AC-1D1-33N25.000000 |
Price & Stock for SIT9120AC-2BF-XXE133.333330G by SiTime Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SIT9120AC-2BF-XXE1
|
Avnet Americas | Silicon Oscillator 133.33333MHz 2.25V to 3.63V 4-Pin QFN T/R - Tape and Reel (Alt: SIT9120AC-2BF-XXE1) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$3.3549 / $3.9839 | Buy Now |
CAD Models for SIT9120AC-2BF-XXE133.333330G by SiTime Corporation
Part Data Attributes for SIT9120AC-2BF-XXE133.333330G by SiTime Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SITIME CORP
|
Package Description
|
SOLCC6,.1,45
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
12 Weeks
|
Additional Feature
|
ENABLE/DISABLE FUNCTION; COMPLIMENTARY OUTPUT
|
Fall Time-Max
|
0.6 ns
|
Frequency Adjustment-Mechanical
|
NO
|
Frequency Stability
|
10%
|
JESD-609 Code
|
e4
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
6
|
Operating Frequency-Nom
|
133.33333 MHz
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-20 °C
|
Oscillator Type
|
LVDS
|
Output Load
|
100 OHM
|
Package Body Material
|
PLASTIC
|
Package Equivalence Code
|
SOLCC6,.1,45
|
Physical Dimension
|
3.2mm x 2.5mm x 0.75mm
|
Rise Time-Max
|
0.6 ns
|
Supply Voltage-Max
|
3.63 V
|
Supply Voltage-Min
|
2.25 V
|
Surface Mount
|
YES
|
Symmetry-Max
|
55/45 %
|
Terminal Finish
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Alternate Parts for SIT9120AC-2BF-XXE133.333330G
This table gives cross-reference parts and alternative options found for SIT9120AC-2BF-XXE133.333330G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT9120AC-2BF-XXE133.333330G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SIT9120AI-2BF-XXE133.333330G | LVDS Output Clock Oscillator, 133.33333MHz Nom, | SiTime Corporation | SIT9120AC-2BF-XXE133.333330G vs SIT9120AI-2BF-XXE133.333330G |
SIT9120AC-2BF-XXE133.333330E | LVDS Output Clock Oscillator, 133.33333MHz Nom, | SiTime Corporation | SIT9120AC-2BF-XXE133.333330G vs SIT9120AC-2BF-XXE133.333330E |
SIT9120AI-2BF-XXE133.333330E | LVDS Output Clock Oscillator, 133.33333MHz Nom, | SiTime Corporation | SIT9120AC-2BF-XXE133.333330G vs SIT9120AI-2BF-XXE133.333330E |
SIT9120AC-2BF-XXE133.333330D | LVDS Output Clock Oscillator, 133.33333MHz Nom, | SiTime Corporation | SIT9120AC-2BF-XXE133.333330G vs SIT9120AC-2BF-XXE133.333330D |
Related Parts for SIT9120AC-2BF-XXE133.333330G
-
531AB156M250DGXO
-
C3216X5R1E476M160ACFixed Capacitors
-
387Headers and Edge Type Connectors
-
TPS62402DRCSwitching Regulator or Controllers
-
S1GFixed Resistors
-
OPA2320AIDRGOperational Amplifiers
-
R5F562N8BDFBMicrocontrollers
-
TPS7A6650QDGNRQ1Linear Regulator ICs
-
FDS4480Power Field-Effect Transistors