SIT9120AC-2B3-25E148.351648G
SiTime Corporation
Description: LVDS Output Clock Oscillator, 148.351648MHz Nom,

Overview of SIT9120AC-2B3-25E148.351648G by SiTime Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
SIT9120AC-2C2-XXN50.000000 SiTime SIT9120AC-2C2-XXN50.000000
SIT9120AC-1C2-XXN50.000000 SiTime SIT9120AC-1C2-XXN50.000000
SIT9120AC-1D1-33N25.000000 SiTime SIT9120AC-1D1-33N25.000000

Price & Stock for SIT9120AC-2B3-25E148.351648G by SiTime Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # SIT9120AC-2B3-25E1
Avnet Americas Silicon Oscillator 148.351648MHz 2.5V 4-Pin QFN T/R - Tape and Reel (Alt: SIT9120AC-2B3-25E1) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 250 $3.0628
  • 500 $2.9822
  • 1,000 $2.9016
  • 1,500 $2.8210
  • 2,000 $2.7404
  • 2,500 $2.6598
  • 25,000 $2.5792
$2.5792 / $3.0628 Buy Now

CAD Models for SIT9120AC-2B3-25E148.351648G by SiTime Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SIT9120AC-2B3-25E148.351648G by SiTime Corporation

SIT9120AC-2B3-25E148.351648G
SiTime Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SITIME CORP
Package Description
SOLCC6,.1,45
Reach Compliance Code
compliant
Factory Lead Time
12 Weeks
Additional Feature
ENABLE/DISABLE FUNCTION; COMPLIMENTARY OUTPUT
Fall Time-Max
0.6 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
50%
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Number of Terminals
6
Operating Frequency-Nom
148.351648 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Oscillator Type
LVDS
Output Load
100 OHM
Package Body Material
PLASTIC
Package Equivalence Code
SOLCC6,.1,45
Physical Dimension
3.2mm x 2.5mm x 0.75mm
Rise Time-Max
0.6 ns
Supply Current-Max
55 mA
Supply Voltage-Max
2.75 V
Supply Voltage-Min
2.25 V
Supply Voltage-Nom
2.5 V
Surface Mount
YES
Symmetry-Max
55/45 %
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Want to compare parts?
  1. SIT9120AC-2B3-25E148.351648G
    SiTime Corporation
    LVDS Output Clock Oscillator, 148.351648MHz Nom,
    VS

Alternate Parts for SIT9120AC-2B3-25E148.351648G

This table gives cross-reference parts and alternative options found for SIT9120AC-2B3-25E148.351648G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT9120AC-2B3-25E148.351648G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SIT9120AI-2B3-25E148.351648Y LVDS Output Clock Oscillator, 25MHz Min, 212.5MHz Max, 148.351648MHz Nom, CMOS, SiTime Corporation SIT9120AC-2B3-25E148.351648G vs SIT9120AI-2B3-25E148.351648Y
SIT9120AC-2B3-25E148.351648E LVDS Output Clock Oscillator, 148.351648MHz Nom, SiTime Corporation SIT9120AC-2B3-25E148.351648G vs SIT9120AC-2B3-25E148.351648E
SIT9365AC-2B3-25E148.351648T LVDS Output Clock Oscillator, SiTime Corporation SIT9120AC-2B3-25E148.351648G vs SIT9365AC-2B3-25E148.351648T
SIT9120AI-2B3-25E148.351648G LVDS Output Clock Oscillator, 148.351648MHz Nom, SiTime Corporation SIT9120AC-2B3-25E148.351648G vs SIT9120AI-2B3-25E148.351648G
SIT9120AI-2B3-25E148.351648T LVDS Output Clock Oscillator, 25MHz Min, 212.5MHz Max, 148.351648MHz Nom, CMOS, SiTime Corporation SIT9120AC-2B3-25E148.351648G vs SIT9120AI-2B3-25E148.351648T
SIT9365AI-2B3-25E148.351648X LVDS Output Clock Oscillator, 148.351648MHz Nom, QFN-6 SiTime Corporation SIT9120AC-2B3-25E148.351648G vs SIT9365AI-2B3-25E148.351648X
SIT9365AC-2B3-25E148.351648X LVDS Output Clock Oscillator, 148.351648MHz Nom, QFN-6 SiTime Corporation SIT9120AC-2B3-25E148.351648G vs SIT9365AC-2B3-25E148.351648X

Related Parts for SIT9120AC-2B3-25E148.351648G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SIT9120AC-2B3-25E148.351648G by SiTime Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SIT9120AC-2B3-25E148.3516... by SiTime Corporation

Select Manufacturer
Which Manufacturer of SIT9120AC-2B3-25E148.3516... would you like to use for your alert(s)?
  • Please alert me when SIT9120AC-2B3-25E148.3516... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SIT9120AC-2B3-25E148.3516... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SIT9120AC-2B3-25E148.3516... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SIT9120AC-2B3-25E148.3516... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SIT9120AC-2B3-25E148.3516....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SIT9120AC-2B3-25E148.351648G by SiTime Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: