Part Details for SIT9120AC-2B1-25S50.000000E by SiTime Corporation
Overview of SIT9120AC-2B1-25S50.000000E by SiTime Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SIT9120AC-2B1-25S50.000000E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT9120AC-2B1-25S50.000000E
|
Avnet Americas | Silicon Oscillator 50MHz 2.5V 4-Pin QFN T/R - Tape and Reel (Alt: SIT9120AC-2B1-25S50.000000E) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$2.3450 / $2.6250 | Buy Now |
DISTI #
SIT9120AC-2B1-25S50.000000E
|
Avnet Americas | Silicon Oscillator 50MHz 2.5V 4-Pin QFN T/R - Tape and Reel (Alt: SIT9120AC-2B1-25S50.000000E) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$2.3450 / $2.6250 | Buy Now |
DISTI #
SIT9120AC-2B1-25S50.000000E
|
Avnet Americas | Silicon Oscillator 50MHz 2.5V 4-Pin QFN T/R - Tape and Reel (Alt: SIT9120AC-2B1-25S50.000000E) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$2.3450 / $2.6250 | Buy Now |
Part Details for SIT9120AC-2B1-25S50.000000E
SIT9120AC-2B1-25S50.000000E CAD Models
SIT9120AC-2B1-25S50.000000E Part Data Attributes
|
SIT9120AC-2B1-25S50.000000E
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT9120AC-2B1-25S50.000000E
SiTime Corporation
LVDS Output Clock Oscillator, 50MHz Nom,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Package Description | SOLCC6,.1,45 | |
Reach Compliance Code | compliant | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; COMPLIMENTARY OUTPUT | |
Fall Time-Max | 0.6 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 20% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 50 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Package Body Material | PLASTIC | |
Package Equivalence Code | SOLCC6,.1,45 | |
Physical Dimension | 3.2mm x 2.5mm x 0.75mm | |
Rise Time-Max | 0.6 ns | |
Supply Current-Max | 55 mA | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |
Alternate Parts for SIT9120AC-2B1-25S50.000000E
This table gives cross-reference parts and alternative options found for SIT9120AC-2B1-25S50.000000E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT9120AC-2B1-25S50.000000E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EMDS22F2J-50.000MTR | CRYSTAL OSCILLATOR, CLOCK, 50MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | SIT9120AC-2B1-25S50.000000E vs EMDS22F2J-50.000MTR |
SIT9375AI-02P1-2510-50.000000E | LVDS Output Clock Oscillator, 50MHz Nom, PQFN-6 | SiTime Corporation | SIT9120AC-2B1-25S50.000000E vs SIT9375AI-02P1-2510-50.000000E |
EMDS22F2H-50.000M | CRYSTAL OSCILLATOR, CLOCK, 50MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | SIT9120AC-2B1-25S50.000000E vs EMDS22F2H-50.000M |
EMDS12F2J-50.000MTR | CRYSTAL OSCILLATOR, CLOCK, 50MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | SIT9120AC-2B1-25S50.000000E vs EMDS12F2J-50.000MTR |
530SB50M0000DGR | LVDS Output Clock Oscillator, 50MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | SIT9120AC-2B1-25S50.000000E vs 530SB50M0000DGR |
SIT9375AE-02A1-2510-50.000000E | LVDS Output Clock Oscillator, 50MHz Nom, PQFW-6 | SiTime Corporation | SIT9120AC-2B1-25S50.000000E vs SIT9375AE-02A1-2510-50.000000E |
SIT9375AE-02P1-2510-50.000000E | LVDS Output Clock Oscillator, 50MHz Nom, PQFN-6 | SiTime Corporation | SIT9120AC-2B1-25S50.000000E vs SIT9375AE-02P1-2510-50.000000E |
SIT9375AI-02B1-2510-50.000000E | LVDS Output Clock Oscillator, 50MHz Nom, PQFD-6 | SiTime Corporation | SIT9120AC-2B1-25S50.000000E vs SIT9375AI-02B1-2510-50.000000E |
530FB50M0000BG | LVDS Output Clock Oscillator, 50MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | SIT9120AC-2B1-25S50.000000E vs 530FB50M0000BG |
EMDS22F2J-50.000M | CRYSTAL OSCILLATOR, CLOCK, 50MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | SIT9120AC-2B1-25S50.000000E vs EMDS22F2J-50.000M |