Part Details for SIT9120AC-2B1-25E74.250000T by SiTime Corporation
Overview of SIT9120AC-2B1-25E74.250000T by SiTime Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SIT9120AC-2B1-25E74.250000T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT9120AC-2B1-25E7
|
Avnet Americas | FIXED FREQUENCY DIFFERENTIAL OSCILLATOR, -20 TO 70C, 3225, 20PPM, 2.5V, 74.25MHZ, OE, LVDS, SMD - Tape and Reel (Alt: SIT9120AC-2B1-25E7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$2.3450 / $2.6250 | Buy Now |
DISTI #
SIT9120AC-2B1-25E7
|
Avnet Americas | FIXED FREQUENCY DIFFERENTIAL OSCILLATOR, -20 TO 70C, 3225, 20PPM, 2.5V, 74.25MHZ, OE, LVDS, SMD - Tape and Reel (Alt: SIT9120AC-2B1-25E7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$2.3450 / $2.6250 | Buy Now |
DISTI #
SIT9120AC-2B1-25E7
|
Avnet Americas | FIXED FREQUENCY DIFFERENTIAL OSCILLATOR, -20 TO 70C, 3225, 20PPM, 2.5V, 74.25MHZ, OE, LVDS, SMD - Tape and Reel (Alt: SIT9120AC-2B1-25E7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$2.3450 / $2.6250 | Buy Now |
Part Details for SIT9120AC-2B1-25E74.250000T
SIT9120AC-2B1-25E74.250000T CAD Models
SIT9120AC-2B1-25E74.250000T Part Data Attributes
|
SIT9120AC-2B1-25E74.250000T
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT9120AC-2B1-25E74.250000T
SiTime Corporation
LVDS Output Clock Oscillator, 25MHz Min, 212.5MHz Max, 74.25MHz Nom, CMOS,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR | |
Fall Time-Max | 0.6 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 20% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Max | 212.5 MHz | |
Operating Frequency-Min | 25 MHz | |
Operating Frequency-Nom | 74.25 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOLCC6,.1,45 | |
Physical Dimension | 3.2mm x 2.5mm x 0.75mm | |
Qualification Status | Not Qualified | |
Rise Time-Max | 0.6 ns | |
Supply Current-Max | 55 mA | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Technology | CMOS | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |