Datasheets
SIT9120AC-2B1-25E50.000000 by: SiTime Corporation

LVDS Output Clock Oscillator, 25MHz Min, 212.5MHz Max, 50MHz Nom, CMOS,

Part Details for SIT9120AC-2B1-25E50.000000 by SiTime Corporation

Overview of SIT9120AC-2B1-25E50.000000 by SiTime Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
CS-USBAB00000-000.5 Amphenol Cables on Demand Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m
CS-USBAA00000-002 Amphenol Cables on Demand Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m
CS-USBAB00000-001 Amphenol Cables on Demand Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m

Price & Stock for SIT9120AC-2B1-25E50.000000

Part # Distributor Description Stock Price Buy
DISTI # 1473-SIT9120AC-2B1-25E50.000000-ND
DigiKey MEMS OSC XO 50.0000MHZ LVDS SMD Min Qty: 1 Lead time: 26 Weeks Container: Strip Temporarily Out of Stock
  • 1 $5.7100
  • 10 $5.4140
  • 50 $5.1132
  • 100 $4.8125
  • 500 $4.6621
  • 1,000 $4.0004
  • 2,500 $3.7597
$3.7597 / $5.7100 Buy Now
Verical Oscillator MEMS 50MHz ±20ppm (Stability) LVDS 55% 2.5V 6-Pin QFN SMD Bulk RoHS: Compliant Min Qty: 18 Package Multiple: 1 Americas - 15230
  • 18 $3.9764
  • 150 $3.8344
  • 250 $3.7634
  • 500 $3.5504
$3.5504 / $3.9764 Buy Now

Part Details for SIT9120AC-2B1-25E50.000000

SIT9120AC-2B1-25E50.000000 CAD Models

SIT9120AC-2B1-25E50.000000 Part Data Attributes

SIT9120AC-2B1-25E50.000000 SiTime Corporation
Buy Now Datasheet
Compare Parts:
SIT9120AC-2B1-25E50.000000 SiTime Corporation LVDS Output Clock Oscillator, 25MHz Min, 212.5MHz Max, 50MHz Nom, CMOS,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SITIME CORP
Reach Compliance Code compliant
Samacsys Manufacturer SiTime
Additional Feature ENABLE/DISABLE FUNCTION; COMPLIMENTARY OUTPUT
Fall Time-Max 0.6 ns
Frequency Adjustment-Mechanical NO
Frequency Stability 20%
Mounting Feature SURFACE MOUNT
Number of Terminals 6
Operating Frequency-Nom 50 MHz
Operating Temperature-Max 70 °C
Operating Temperature-Min -20 °C
Oscillator Type LVDS
Output Load 100 OHM
Package Body Material PLASTIC
Package Equivalence Code SOLCC6,.1,45
Physical Dimension 3.2mm x 2.5mm x 0.75mm
Qualification Status Not Qualified
Rise Time-Max 0.6 ns
Supply Current-Max 55 mA
Supply Voltage-Max 2.75 V
Supply Voltage-Min 2.25 V
Supply Voltage-Nom 2.5 V
Surface Mount YES
Symmetry-Max 55/45 %

Alternate Parts for SIT9120AC-2B1-25E50.000000

This table gives cross-reference parts and alternative options found for SIT9120AC-2B1-25E50.000000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT9120AC-2B1-25E50.000000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SIT9365AC-2B1-25E50.000000Y LVDS Output Clock Oscillator, SiTime Corporation SIT9120AC-2B1-25E50.000000 vs SIT9365AC-2B1-25E50.000000Y
SIT9365AI-2B1-25E50.000000T LVDS Output Clock Oscillator, SiTime Corporation SIT9120AC-2B1-25E50.000000 vs SIT9365AI-2B1-25E50.000000T
SIT9365AC-2B1-25E50.000000X LVDS Output Clock Oscillator, 50MHz Nom, QFN-6 SiTime Corporation SIT9120AC-2B1-25E50.000000 vs SIT9365AC-2B1-25E50.000000X
MO9120ID6-D0G-25E0-0050000000G LVDS Output Clock Oscillator, 50MHz Nom, KDS Daishinku Corp SIT9120AC-2B1-25E50.000000 vs MO9120ID6-D0G-25E0-0050000000G
SIT9365AI-2B1-25E50.000000 LVDS Output Clock Oscillator, SiTime Corporation SIT9120AC-2B1-25E50.000000 vs SIT9365AI-2B1-25E50.000000
SIT9365AC-2B1-25E50.000000T LVDS Output Clock Oscillator, SiTime Corporation SIT9120AC-2B1-25E50.000000 vs SIT9365AC-2B1-25E50.000000T
ASTMUPLDE-25-50.000MHZ-EJ-E-T3 LVDS Output Clock Oscillator, Abracon Corporation SIT9120AC-2B1-25E50.000000 vs ASTMUPLDE-25-50.000MHZ-EJ-E-T3
ASTMUPLDE-25-50.000MHZ-EJ-E-T LVDS Output Clock Oscillator, Abracon Corporation SIT9120AC-2B1-25E50.000000 vs ASTMUPLDE-25-50.000MHZ-EJ-E-T
MO9120ID6-D0G-25E0-0050000000D LVDS Output Clock Oscillator, 50MHz Nom, KDS Daishinku Corp SIT9120AC-2B1-25E50.000000 vs MO9120ID6-D0G-25E0-0050000000D
SIT9120AC-2B1-25E50.000000E LVDS Output Clock Oscillator, 50MHz Nom, SiTime Corporation SIT9120AC-2B1-25E50.000000 vs SIT9120AC-2B1-25E50.000000E
Part Number Description Manufacturer Compare
EMDS12F2H-50.000M CRYSTAL OSCILLATOR, CLOCK, 50MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN Ecliptek Corporation SIT9120AC-2B1-25E50.000000 vs EMDS12F2H-50.000M
530SB50M0000DG LVDS Output Clock Oscillator, 50MHz Nom, ROHS COMPLIANT, SMD, 6 PIN Silicon Laboratories Inc SIT9120AC-2B1-25E50.000000 vs 530SB50M0000DG
EMDS12F2H-50.000MTR CRYSTAL OSCILLATOR, CLOCK, 50MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN Ecliptek Corporation SIT9120AC-2B1-25E50.000000 vs EMDS12F2H-50.000MTR
EMDS22F2H-50.000M CRYSTAL OSCILLATOR, CLOCK, 50MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN Ecliptek Corporation SIT9120AC-2B1-25E50.000000 vs EMDS22F2H-50.000M
SIT9375AE-02P1-2510-50.000000E LVDS Output Clock Oscillator, 50MHz Nom, PQFN-6 SiTime Corporation SIT9120AC-2B1-25E50.000000 vs SIT9375AE-02P1-2510-50.000000E
SIT9375AI-02B1-2510-50.000000E LVDS Output Clock Oscillator, 50MHz Nom, PQFD-6 SiTime Corporation SIT9120AC-2B1-25E50.000000 vs SIT9375AI-02B1-2510-50.000000E
SIT9375AE-02A1-2510-50.000000E LVDS Output Clock Oscillator, 50MHz Nom, PQFW-6 SiTime Corporation SIT9120AC-2B1-25E50.000000 vs SIT9375AE-02A1-2510-50.000000E
EMDS12F2J-50.000M CRYSTAL OSCILLATOR, CLOCK, 50MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN Ecliptek Corporation SIT9120AC-2B1-25E50.000000 vs EMDS12F2J-50.000M
EMDS22F2J-50.000M CRYSTAL OSCILLATOR, CLOCK, 50MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN Ecliptek Corporation SIT9120AC-2B1-25E50.000000 vs EMDS22F2J-50.000M
530FB50M0000BGR LVDS Output Clock Oscillator, 50MHz Nom, ROHS COMPLIANT, SMD, 6 PIN Silicon Laboratories Inc SIT9120AC-2B1-25E50.000000 vs 530FB50M0000BGR

SIT9120AC-2B1-25E50.000000 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SIT9120AC-2B1-25E50.000000 by SiTime Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SIT9120AC-2B1-25E50.00000... by SiTime Corporation

Select Manufacturer
Which Manufacturer of SIT9120AC-2B1-25E50.00000... would you like to use for your alert(s)?
  • Please alert me when SIT9120AC-2B1-25E50.00000... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SIT9120AC-2B1-25E50.00000... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SIT9120AC-2B1-25E50.00000... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SIT9120AC-2B1-25E50.00000... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SIT9120AC-2B1-25E50.00000....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SIT9120AC-2B1-25E50.000000 by SiTime Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: