Part Details for SIT9120AC-1D3-33E161.132800X by SiTime Corporation
Overview of SIT9120AC-1D3-33E161.132800X by SiTime Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SIT9120AC-1D3-33E161.132800X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT9120AC-1D3-33E1
|
Avnet Americas | Silicon Oscillator 161.1328MHz 3.3V 4-Pin QFN T/R - Tape and Reel (Alt: SIT9120AC-1D3-33E1) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Reel | 0 |
|
$2.5792 / $3.0628 | Buy Now |
DISTI #
SIT9120AC-1D3-33E1
|
Avnet Americas | Silicon Oscillator 161.1328MHz 3.3V 4-Pin QFN T/R - Tape and Reel (Alt: SIT9120AC-1D3-33E1) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Reel | 0 |
|
$2.5792 / $3.0628 | Buy Now |
DISTI #
SIT9120AC-1D3-33E1
|
Avnet Americas | Silicon Oscillator 161.1328MHz 3.3V 4-Pin QFN T/R - Tape and Reel (Alt: SIT9120AC-1D3-33E1) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Reel | 0 |
|
$2.5792 / $3.0628 | Buy Now |
Part Details for SIT9120AC-1D3-33E161.132800X
SIT9120AC-1D3-33E161.132800X CAD Models
SIT9120AC-1D3-33E161.132800X Part Data Attributes
|
SIT9120AC-1D3-33E161.132800X
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT9120AC-1D3-33E161.132800X
SiTime Corporation
LVPECL Output Clock Oscillator, 161.1328MHz Nom,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION; COMPLIMENTARY OUTPUT | |
Fall Time-Max | 0.5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 161.1328 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | LVPECL | |
Output Load | 50 OHM | |
Package Body Material | PLASTIC | |
Package Equivalence Code | DILCC6,.2 | |
Physical Dimension | 7mm x 5mm x 0.9mm | |
Rise Time-Max | 0.5 ns | |
Supply Current-Max | 69 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |