Part Details for SIT9120AC-1D3-25E166.600000T by SiTime Corporation
Overview of SIT9120AC-1D3-25E166.600000T by SiTime Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SIT9120AC-1D3-25E166.600000T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT9120AC-1D3-25E1
|
Avnet Americas | Silicon Oscillator 166.6MHz 2.5V 4-Pin QFN T/R - Tape and Reel (Alt: SIT9120AC-1D3-25E1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.8726 | Buy Now |
Part Details for SIT9120AC-1D3-25E166.600000T
SIT9120AC-1D3-25E166.600000T CAD Models
SIT9120AC-1D3-25E166.600000T Part Data Attributes
|
SIT9120AC-1D3-25E166.600000T
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT9120AC-1D3-25E166.600000T
SiTime Corporation
LVPECL Output Clock Oscillator, 25MHz Min, 212.5MHz Max, 166.6MHz Nom, CMOS,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Package Description | DILCC6,.2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Additional Feature | ENABLE/DISABLE FUNCTION; COMPLIMENTARY OUTPUT | |
Fall Time-Max | 0.5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 166.6 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | LVPECL | |
Output Load | 50 OHM | |
Package Body Material | PLASTIC | |
Package Equivalence Code | DILCC6,.2 | |
Physical Dimension | 7mm x 5mm x 0.9mm | |
Qualification Status | Not Qualified | |
Rise Time-Max | 0.5 ns | |
Supply Current-Max | 69 mA | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |
Alternate Parts for SIT9120AC-1D3-25E166.600000T
This table gives cross-reference parts and alternative options found for SIT9120AC-1D3-25E166.600000T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT9120AC-1D3-25E166.600000T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SIT9120AI-1D3-25E166.600000Y | LVPECL Output Clock Oscillator, 25MHz Min, 212.5MHz Max, 166.6MHz Nom, CMOS, | SiTime Corporation | SIT9120AC-1D3-25E166.600000T vs SIT9120AI-1D3-25E166.600000Y |
MO9120IA6-B0K-25E0-0166600000X | LVPECL Output Clock Oscillator, 166.6MHz Nom, | KDS Daishinku Corp | SIT9120AC-1D3-25E166.600000T vs MO9120IA6-B0K-25E0-0166600000X |
SIT9120AI-1D3-25E166.600000T | LVPECL Output Clock Oscillator, 25MHz Min, 212.5MHz Max, 166.6MHz Nom, CMOS, | SiTime Corporation | SIT9120AC-1D3-25E166.600000T vs SIT9120AI-1D3-25E166.600000T |
MO9120DA6-B0K-25E0-0166600000Y | LVPECL Output Clock Oscillator, 166.6MHz Nom, | KDS Daishinku Corp | SIT9120AC-1D3-25E166.600000T vs MO9120DA6-B0K-25E0-0166600000Y |
MO9120DA6-B0K-25E0-0166600000X | LVPECL Output Clock Oscillator, 166.6MHz Nom, | KDS Daishinku Corp | SIT9120AC-1D3-25E166.600000T vs MO9120DA6-B0K-25E0-0166600000X |
SIT9120AC-1D3-25E166.600000 | LVPECL Output Clock Oscillator, 25MHz Min, 212.5MHz Max, 166.6MHz Nom, CMOS, | SiTime Corporation | SIT9120AC-1D3-25E166.600000T vs SIT9120AC-1D3-25E166.600000 |
SIT9120AI-1D3-25E166.600000 | LVPECL Output Clock Oscillator, 25MHz Min, 212.5MHz Max, 166.6MHz Nom, CMOS, | SiTime Corporation | SIT9120AC-1D3-25E166.600000T vs SIT9120AI-1D3-25E166.600000 |
SIT9120AC-1D3-25E166.600000Y | LVPECL Output Clock Oscillator, 25MHz Min, 212.5MHz Max, 166.6MHz Nom, CMOS, | SiTime Corporation | SIT9120AC-1D3-25E166.600000T vs SIT9120AC-1D3-25E166.600000Y |