SIT9120AC-1B3-33E25.000000
SiTime Corporation
Description: LVPECL Output Clock Oscillator, 25MHz Min, 212.5MHz Max, 25MHz Nom, CMOS,

Overview of SIT9120AC-1B3-33E25.000000 by SiTime Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 7 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
SIT9120AC-2C2-XXN50.000000 SiTime SIT9120AC-2C2-XXN50.000000
SIT9120AC-1C2-XXN50.000000 SiTime SIT9120AC-1C2-XXN50.000000
SIT9120AC-1D1-33N25.000000 SiTime SIT9120AC-1D1-33N25.000000

Price & Stock for SIT9120AC-1B3-33E25.000000 by SiTime Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 1473-SIT9120AC-1B3-33E25.000000-ND
DigiKey MEMS OSC XO 25.0000MHZ LVPECL Min Qty: 1 Lead time: 26 Weeks Container: Strip Temporarily Out of Stock
  • 1 $4.4200
  • 10 $4.1990
  • 50 $3.9782
  • 100 $3.6466
  • 500 $3.4809
  • 1,000 $2.9836
  • 2,500 $2.7626
$2.7626 / $4.4200 Buy Now
Verical Oscillator MEMS 25MHz ±50ppm (Stability) LVPECL 55% 3.3V 6-Pin QFN SMD Bulk RoHS: Compliant Min Qty: 18 Package Multiple: 1 Date Code: 2219 Americas - 36779
  • 18 $3.9448
  • 150 $3.8040
  • 500 $3.7335
  • 1,000 $3.5222
$3.5222 / $3.9448 Buy Now
DISTI # SiT9120AC-1B3-33E25.000000
SiTime Corporation Standard Frequency ±10 to ±50 ppm Differential XO Package Multiple: 1 5867
  • 1 $4.1600
  • 100 $2.8080
  • 500 $2.2880
  • 1,000 $1.9760
$1.9760 / $4.1600 Buy Now
DISTI # C1S715211641954
Chip1Stop Crystal Oscillators RoHS: Compliant 36182
  • 15 $5.3600
  • 150 $4.4400
  • 500 $3.8800
  • 1,000 $3.3300
$3.3300 / $5.3600 Buy Now

CAD Models for SIT9120AC-1B3-33E25.000000 by SiTime Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SIT9120AC-1B3-33E25.000000 by SiTime Corporation

SIT9120AC-1B3-33E25.000000
SiTime Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SITIME CORP
Reach Compliance Code
compliant
Samacsys Manufacturer
SiTime
Additional Feature
ENABLE/DISABLE FUNCTION; COMPLIMENTARY OUTPUT
Fall Time-Max
0.5 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
50%
Mounting Feature
SURFACE MOUNT
Number of Terminals
6
Operating Frequency-Nom
25 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Oscillator Type
LVPECL
Output Load
50 OHM
Package Body Material
PLASTIC
Package Equivalence Code
SOLCC6,.1,45
Physical Dimension
3.2mm x 2.5mm x 0.75mm
Qualification Status
Not Qualified
Rise Time-Max
0.5 ns
Supply Current-Max
69 mA
Supply Voltage-Max
3.63 V
Supply Voltage-Min
2.97 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Symmetry-Max
55/45 %
Want to compare parts?
  1. SIT9120AC-1B3-33E25.000000
    SiTime Corporation
    LVPECL Output Clock Oscillator, 25MHz Min, 212.5MHz Max, 25MHz Nom, CMOS,
    VS

Alternate Parts for SIT9120AC-1B3-33E25.000000

This table gives cross-reference parts and alternative options found for SIT9120AC-1B3-33E25.000000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT9120AC-1B3-33E25.000000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SIT9120AC-1B3-33E25.000000T LVPECL Output Clock Oscillator, 25MHz Min, 212.5MHz Max, 25MHz Nom, CMOS, SiTime Corporation SIT9120AC-1B3-33E25.000000 vs SIT9120AC-1B3-33E25.000000T
SIT9120AI-1B3-33E25.000000E LVPECL Output Clock Oscillator, 25MHz Nom, SiTime Corporation SIT9120AC-1B3-33E25.000000 vs SIT9120AI-1B3-33E25.000000E
SIT9120AC-1B3-33E25.000000D LVPECL Output Clock Oscillator, 25MHz Nom, SiTime Corporation SIT9120AC-1B3-33E25.000000 vs SIT9120AC-1B3-33E25.000000D
SIT9120AC-1B3-33E25.000000E LVPECL Output Clock Oscillator, 25MHz Nom, SiTime Corporation SIT9120AC-1B3-33E25.000000 vs SIT9120AC-1B3-33E25.000000E
SIT9120AI-1B3-33E25.000000Y LVPECL Output Clock Oscillator, 25MHz Min, 212.5MHz Max, 25MHz Nom, CMOS, SiTime Corporation SIT9120AC-1B3-33E25.000000 vs SIT9120AI-1B3-33E25.000000Y
SIT9120AI-1B3-33E25.000000 LVPECL Output Clock Oscillator, 25MHz Min, 212.5MHz Max, 25MHz Nom, CMOS, SiTime Corporation SIT9120AC-1B3-33E25.000000 vs SIT9120AI-1B3-33E25.000000
SIT9120AC-1B3-33E25.000000Y LVPECL Output Clock Oscillator, 25MHz Min, 212.5MHz Max, 25MHz Nom, CMOS, SiTime Corporation SIT9120AC-1B3-33E25.000000 vs SIT9120AC-1B3-33E25.000000Y

Related Parts for SIT9120AC-1B3-33E25.000000

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SIT9120AC-1B3-33E25.000000 by SiTime Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SIT9120AC-1B3-33E25.00000... by SiTime Corporation

  • Please alert me when SIT9120AC-1B3-33E25.00000... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SIT9120AC-1B3-33E25.00000... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SIT9120AC-1B3-33E25.00000... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SIT9120AC-1B3-33E25.00000... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SIT9120AC-1B3-33E25.00000....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SIT9120AC-1B3-33E25.000000 by SiTime Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: