Part Details for SIT9107AN-23HN25S533.00000 by SiTime Corporation
Overview of SIT9107AN-23HN25S533.00000 by SiTime Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for SIT9107AN-23HN25S533.00000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83009946
|
Verical | SIT9107AN-23HN25S533.00000 Min Qty: 18 Package Multiple: 1 Date Code: 2218 | Americas - 637 |
|
$3.8322 / $4.0491 | Buy Now |
DISTI #
C1S715222107377
|
Chip1Stop | Unclassified RoHS: Compliant | 673 |
|
$4.4700 / $5.5500 | Buy Now |