Part Details for SIT9107AN-23FN25E400.00000X by SiTime Corporation
Overview of SIT9107AN-23FN25E400.00000X by SiTime Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Robotics and Drones
Price & Stock for SIT9107AN-23FN25E400.00000X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1473-31122-1-ND
|
DigiKey | MEMS OSC XO 400.0000MHZ LVDS SMD Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
320 In Stock |
|
$166.8000 | Buy Now |
DISTI #
SIT9107AN-23FN25E4
|
Avnet Americas | Clock Oscillator 400MHz 2.5V 6-Pin QFN T/R - Tape and Reel (Alt: SIT9107AN-23FN25E4) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$160.3022 | Buy Now |
DISTI #
788-9107AN23FN5E400X
|
Mouser Electronics | Standard Clock Oscillators 400MHz 2.5 Volt 10ppm 0 to 70C RoHS: Compliant | 0 |
|
$166.7900 | Order Now |
Part Details for SIT9107AN-23FN25E400.00000X
SIT9107AN-23FN25E400.00000X CAD Models
SIT9107AN-23FN25E400.00000X Part Data Attributes
|
SIT9107AN-23FN25E400.00000X
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT9107AN-23FN25E400.00000X
SiTime Corporation
LVDS Output Clock Oscillator,
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SITIME CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | SiTime | |
Additional Feature | ENABLE/DISABLE FUNCTION | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 10% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 400 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Oscillator Type | LVDS | |
Output Load | 50 OHM | |
Package Equivalence Code | SOLCC6,.12 | |
Physical Dimension | 5.0mm x 3.2mm x 0.75mm | |
Screening Level | MIL-STD-883F | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |