Part Details for SIT9107AN-231N33S382.81250 by SiTime Corporation
Overview of SIT9107AN-231N33S382.81250 by SiTime Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
738125-000 | Renesas Electronics Corporation | COMP LOGIC | |
467-8125-062 | Amphenol Communications Solutions | VHDM-HSD™, Backplane connectors, Vertical Orientation, Press Fit Termination, 5 Row HSD, 25 positions, left, adv mate, 6.25mm (0.246in), Header. | |
54242-807081250LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Surface Mount, Double Row, 8 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for SIT9107AN-231N33S382.81250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83008630
|
Verical | SIT9107AN-231N33S382.81250 Min Qty: 18 Package Multiple: 1 Date Code: 2202 | Americas - 674 |
|
$3.8322 / $4.0509 | Buy Now |