Part Details for SIT9102AN-233N25E148.35000 by SiTime Corporation
Overview of SIT9102AN-233N25E148.35000 by SiTime Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
IW350-00AB | Renesas Electronics Corporation | Highly Programmable 3-in-1 Secondary-Side Signal Interface Controller with Optimized Output Drive | |
7MP4135-000 | Renesas Electronics Corporation | SRAM MODULE | |
iW350-00B | Renesas Electronics Corporation | Highly Programmable 3-in-1 Secondary-Side Signal Interface Controller with Optimized Output Drive |
Price & Stock for SIT9102AN-233N25E148.35000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85734436
|
Verical | Oscillator MEMS 148.35MHz ±50ppm (Stability) LVDS 55% 2.5V 6-Pin QFN SMD Bulk RoHS: Compliant Min Qty: 18 Package Multiple: 1 Date Code: 2237 | Americas - 8056 |
|
$3.6829 / $4.1249 | Buy Now |