There are no models available for this part yet.
Overview of SIT9102AN-132N25E133.33000 by SiTime Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT9102AN-481N33E100.00000 | SiTime | SiT9102: 1 to 220 MHz Differential Oscillator - LVPECL / HCSL / LVDS / CML | |
iW330-00 | Renesas Electronics Corporation | 3-in-1 LED Driver Secondary-Side Signal Interface Controller with 0-5V and 0-10V Dimmer Support | |
54FCT833-000 | Renesas Electronics Corporation | 8-BIT TRANSCEIVER W/PARITY - CMOS VOH LEVELS |
Price & Stock for SIT9102AN-132N25E133.33000 by SiTime Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
78605584
|
Verical | Oscillator MEMS 133.33MHz ±25ppm (Stability) LVPECL 55% 2.5V 6-Pin QFN SMD Bulk RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 2219 | Americas - 7961 |
|
$2.6043 / $2.9168 | Buy Now | |
DISTI #
C1S715212337021
|
Chip1Stop | Crystal Oscillators RoHS: Compliant | 6082 |
|
$2.6900 / $4.0500 | Buy Now |