Part Details for SIT9102AI-431N33E100.00000Y by SiTime Corporation
Overview of SIT9102AI-431N33E100.00000Y by SiTime Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT9102AI-232H25S187.50000 | SiTime | SIT9102AI-232H25S187.50000 | |
SIT9102AI-232H25S125.00000 | SiTime | SIT9102AI-232H25S125.00000 | |
SIT9102AI-433N33E100.00000 | SiTime | SIT9102AI-433N33E100.00000 |
Price & Stock for SIT9102AI-431N33E100.00000Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT9102AI-431N33E1
|
Avnet Americas | -40 TO 85C, 5032, 20PPM, 3.3V, 100MHZ, OE, HCSL, NORMAL, DEFAULT, 1K PCS T&R 12/16 MM - Tape and Reel (Alt: SIT9102AI-431N33E1) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
Part Details for SIT9102AI-431N33E100.00000Y
SIT9102AI-431N33E100.00000Y CAD Models
SIT9102AI-431N33E100.00000Y Part Data Attributes
|
SIT9102AI-431N33E100.00000Y
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT9102AI-431N33E100.00000Y
SiTime Corporation
HCSL Output Clock Oscillator, 100MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SITIME CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Additional Feature | ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 0.375 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 20% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | HCSL | |
Package Equivalence Code | SOLCC6,.12 | |
Physical Dimension | 5.0mm x 3.2mm x 0.75mm | |
Rise Time-Max | 0.375 ns | |
Screening Level | MIL-STD-883F | |
Supply Current-Max | 70 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |