-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
OSC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AC6594
|
Newark | Mems Oscillator, 200Mhz, 7X5Mm, Lvpecl, Frequency Nom:200Mhz, Oscillator Case:Smd, 7Mm X 5Mm, Frequency Stability +/-:50Ppm, Supply Voltage Nom:2.5V, Product Range:Sit9102 Series, Oscillator Output Compatibility:Lvpecl, Operating Rohs Compliant: Yes |Sitime SIT9102AI-243N25E200.00000X RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 934 |
|
$28.2700 / $32.0600 | Buy Now |
DISTI #
1473-1736-1-ND
|
DigiKey | MEMS OSC XO 200.0000MHZ LVDS SMD Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3024 In Stock |
|
$25.4375 / $34.0100 | Buy Now |
DISTI #
SIT9102AI-243N25E2
|
Avnet Americas | DIFFERENTIAL OUTPUT PROGRAMMABLE OSCILLATOR 2.5V 50PPM 200MHZ OE SMD - Tape and Reel (Alt: SIT9102AI-243N25E2) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 250 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$23.9524 | Buy Now |
DISTI #
788-9102AI243N5E200X
|
Mouser Electronics | Standard Clock Oscillators 200MHz 2.5Volt 50ppm -40C to 85C RoHS: Compliant | 873 |
|
$25.4300 / $32.8800 | Buy Now |
DISTI #
E02:0323_07868589
|
Arrow Electronics | Oscillator MEMS 200MHz ±50ppm (Stability) LVDS 55% 2.5V 6-Pin QFN EP SMD T/R RoHS: Compliant Min Qty: 500 Package Multiple: 250 Lead time: 26 Weeks Date Code: 2101 | Europe - 500 |
|
$23.5935 / $24.4588 | Buy Now |
DISTI #
76467369
|
Verical | Oscillator MEMS 200MHz ±50ppm (Stability) LVDS 55% 2.5V 6-Pin QFN EP SMD T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2101 | Americas - 500 |
|
$23.6335 / $24.5003 | Buy Now |
DISTI #
SIT9102AI-243N25E200.00000X
|
Avnet Silica | DIFFERENTIAL OUTPUT PROGRAMMABLE OSCILLATOR 2.5V 50PPM 200MHZ OE SMD (Alt: SIT9102AI-243N25E200.00000X) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Lead time: 26 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SIT9102AI-243N25E200.00000X
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT9102AI-243N25E200.00000X
SiTime Corporation
OSC
Select a part to compare: |
Pbfree Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SITIME CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | SiTime | |
Additional Feature | ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT | |
Fall Time-Max | 0.325 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 200 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Package Equivalence Code | DILCC6,.2 | |
Physical Dimension | 7mm x 5mm x 0.9mm | |
Rise Time-Max | 0.325 ns | |
Screening Level | MIL-STD-883 | |
Supply Current-Max | 79 mA | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |