Part Details for SIT9102AI-232H25S125.00000X by SiTime Corporation
Overview of SIT9102AI-232H25S125.00000X by SiTime Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SIT9102AI-232H25S125.00000X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AC6593
|
Newark | Mems Oscillator, 125Mhz, 5X3.2Mm, Lvpecl, Frequency Nom:125Mhz, Oscillator Case:Smd, 5Mm X 3.2Mm, Frequency Stability +/-:25Ppm, Supply Voltage Nom:2.5V, Product Range:Sit9102 Series, Oscillator Output Compatibility:Lvpecl, Rohs Compliant: Yes |Sitime SIT9102AI-232H25S125.00000X Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$28.5900 / $43.7000 | Buy Now |
DISTI #
1473-1517-1-ND
|
DigiKey | MEMS OSC 125.0000MHZ LVDS SMD Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1696 In Stock |
|
$27.3362 / $30.8300 | Buy Now |
DISTI #
SIT9102AI-232H25S1
|
Avnet Americas | Clock Oscillator 125MHz 2.5V 6-Pin QFN T/R - Tape and Reel (Alt: SIT9102AI-232H25S1) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$27.2690 / $30.5250 | Buy Now |
Part Details for SIT9102AI-232H25S125.00000X
SIT9102AI-232H25S125.00000X CAD Models
SIT9102AI-232H25S125.00000X Part Data Attributes
|
SIT9102AI-232H25S125.00000X
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT9102AI-232H25S125.00000X
SiTime Corporation
OSC MEMS 125.000MHZ LVDS SMD
|
Pbfree Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SITIME CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | SiTime | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT | |
Fall Time-Max | 0.325 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 125 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Package Equivalence Code | SOLCC6,.12 | |
Physical Dimension | 5mm x 3.2mm x 0.75mm | |
Rise Time-Max | 0.325 ns | |
Screening Level | MIL-STD-883 | |
Supply Current-Max | 79 mA | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |