Part Details for SIT9102AI-133N25S156.25000 by SiTime Corporation
Overview of SIT9102AI-133N25S156.25000 by SiTime Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XFP536625.000000I | Renesas Electronics Corporation | 150fs Small Plastic Package Quartz-based PLL Oscillator | |
M906-01I125.0000T | Renesas Electronics Corporation | VCSO Based GBE Clock Generator | |
54FCT825-000 | Renesas Electronics Corporation | NON-INV 8-BIT REGISTER - CMOS VOH LEVELS |
Price & Stock for SIT9102AI-133N25S156.25000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78224681
|
Verical | Oscillator MEMS 156.25MHz ±50ppm (Stability) LVPECL 55% 2.5V 6-Pin QFN SMD Bulk RoHS: Compliant Min Qty: 24 Package Multiple: 1 Date Code: 2203 | Americas - 6866 |
|
$2.6522 / $2.9705 | Buy Now |