There are no models available for this part yet.
Overview of SIT9102AI-133N25E212.50000 by SiTime Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT9102AI-232H25S187.50000 | SiTime | SIT9102AI-232H25S187.50000 | |
SIT9102AI-232H25S125.00000 | SiTime | SIT9102AI-232H25S125.00000 | |
SIT9102AI-242N33E125.00000 | SiTime | SIT9102AI-242N33E125.00000 |
Price & Stock for SIT9102AI-133N25E212.50000 by SiTime Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73780581
|
Verical | Oscillator MEMS 212.5MHz ±50ppm (Stability) LVPECL 55% 2.5V 6-Pin QFN SMD Bulk RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 2238 | Americas - 6917 |
|
$2.6043 / $2.9168 | Buy Now | |
DISTI #
C1S715212335412
|
Chip1Stop | Crystal Oscillators RoHS: Compliant | 8900 |
|
$2.6300 / $3.9700 | Buy Now |