Part Details for SIT9102AC-333N33E125.00000Y by SiTime Corporation
Overview of SIT9102AC-333N33E125.00000Y by SiTime Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT9102AC-231N25E125.00000 | SiTime | SiT9102: 1 to 220 MHz Differential Oscillator - LVPECL / HCSL / LVDS / CML | |
SIT9102AC-233N25E100.00000 | SiTime | SiT9102: 1 to 220 MHz Differential Oscillator - LVPECL / HCSL / LVDS / CML | |
SIT9102AC-241H25E125.00000 | SiTime | SiT9102: 1 to 220 MHz Differential Oscillator - LVPECL / HCSL / LVDS / CML |
Price & Stock for SIT9102AC-333N33E125.00000Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SIT9102AC-333N33E125.00000Y-ND
|
DigiKey | SIT9102 DIFFERENTIAL OUTPUT PROG Min Qty: 8 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1000 In Stock |
|
$38.2100 | Buy Now |
DISTI #
SIT9102AC-333N33E1
|
Avnet Americas | -20 to 70C, 5032, 50ppm, 3.3V, 125MHz, OE, CML, Normal, 1k pcs T&R 12/16 mm - Tape and Reel (Alt: SIT9102AC-333N33E1) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 1000 Partner Stock |
|
$34.3850 / $40.7330 | Buy Now |
DISTI #
SIT9102AC-333N33E1
|
Avnet Americas | -20 to 70C, 5032, 50ppm, 3.3V, 125MHz, OE, CML, Normal, 1k pcs T&R 12/16 mm - Tape and Reel (Alt: SIT9102AC-333N33E1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$27.2690 / $30.5250 | Buy Now |
|
Rochester Electronics | SiT9102 - Differential Output Programmable Oscillator, Com Temp RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 1000 |
|
$32.7900 / $38.5800 | Buy Now |
Part Details for SIT9102AC-333N33E125.00000Y
SIT9102AC-333N33E125.00000Y CAD Models
SIT9102AC-333N33E125.00000Y Part Data Attributes
|
SIT9102AC-333N33E125.00000Y
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT9102AC-333N33E125.00000Y
SiTime Corporation
CML Output Clock Oscillator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SITIME CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 24 Weeks | |
Additional Feature | ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 0.3 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 125 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | CML | |
Output Load | 50 OHM | |
Package Equivalence Code | DILCC4,.12,94 | |
Physical Dimension | 5mm x 3.2mm x 0.75mm | |
Rise Time-Max | 0.3 ns | |
Supply Current-Max | 51 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
Alternate Parts for SIT9102AC-333N33E125.00000Y
This table gives cross-reference parts and alternative options found for SIT9102AC-333N33E125.00000Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT9102AC-333N33E125.00000Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
591DA125M000DG | CML Output Clock Oscillator, 125MHz Nom, | Skyworks Solutions Inc | SIT9102AC-333N33E125.00000Y vs 591DA125M000DG |