Part Details for SIT9102AC-283N33E150.00000X by SiTime Corporation
Overview of SIT9102AC-283N33E150.00000X by SiTime Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SIT9102AC-283N33E150.00000X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
788-9102C-283N3E150X
|
Mouser Electronics | Standard Clock Oscillators 150MHz 3.3Volt 50ppm-20C +70C RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
V79:2366_17777136
|
Arrow Electronics | Oscillator MEMS 150MHz ±50ppm (Stability) LVDS 55% 3.3V 6-Pin QFN SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 1029 | Americas - 1000 |
|
$3.8790 | Buy Now |
DISTI #
26111647
|
Verical | Oscillator MEMS 150MHz ±50ppm (Stability) LVDS 55% 3.3V 6-Pin QFN SMD T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1029 | Americas - 1000 |
|
$3.8790 | Buy Now |
Part Details for SIT9102AC-283N33E150.00000X
SIT9102AC-283N33E150.00000X CAD Models
SIT9102AC-283N33E150.00000X Part Data Attributes
|
SIT9102AC-283N33E150.00000X
SiTime Corporation
Buy Now
|
Compare Parts:
SIT9102AC-283N33E150.00000X
SiTime Corporation
|
Samacsys Manufacturer | SiTime |