Part Details for SIT9102AC-232N33E212.50000 by SiTime Corporation
Overview of SIT9102AC-232N33E212.50000 by SiTime Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT9102AC-231N25E125.00000 | SiTime | SiT9102: 1 to 220 MHz Differential Oscillator - LVPECL / HCSL / LVDS / CML | |
SIT9102AC-241H25E125.00000 | SiTime | SiT9102: 1 to 220 MHz Differential Oscillator - LVPECL / HCSL / LVDS / CML | |
SIT9102AC-233N25E100.00000 | SiTime | SiT9102: 1 to 220 MHz Differential Oscillator - LVPECL / HCSL / LVDS / CML |
Price & Stock for SIT9102AC-232N33E212.50000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84146035
|
Verical | Oscillator MEMS 212.5MHz ±25ppm (Stability) LVDS 55% 3.3V 6-Pin QFN SMD Bulk RoHS: Compliant Min Qty: 18 Package Multiple: 1 Date Code: 2201 | Americas - 9597 |
|
$3.6152 / $4.0491 | Buy Now |
DISTI #
C1S715212402121
|
Chip1Stop | Crystal Oscillators RoHS: Compliant | 9844 |
|
$3.4200 / $5.5100 | Buy Now |