Part Details for SIT9102AC-232N33E156.25000Y by SiTime Corporation
Overview of SIT9102AC-232N33E156.25000Y by SiTime Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SIT9102AC-232N33E156.25000Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SIT9102AC-232N33E156.25000Y-ND
|
DigiKey | SIT9102 DIFFERENTIAL OUTPUT PROG Min Qty: 8 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1000 In Stock |
|
$38.2100 | Buy Now |
DISTI #
86134260
|
Verical | SIT9102AC-232N33E156.25000Y Min Qty: 9 Package Multiple: 1 Date Code: 1201 | Americas - 1000 |
|
$39.0375 / $45.9250 | Buy Now |
|
Rochester Electronics | SiT9102 - Differential Output Programmable Oscillator, Com Temp RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 1000 |
|
$31.2300 / $36.7400 | Buy Now |
Part Details for SIT9102AC-232N33E156.25000Y
SIT9102AC-232N33E156.25000Y CAD Models
SIT9102AC-232N33E156.25000Y Part Data Attributes
|
SIT9102AC-232N33E156.25000Y
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT9102AC-232N33E156.25000Y
SiTime Corporation
LVDS Output Clock Oscillator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SITIME CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Additional Feature | ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT | |
Fall Time-Max | 0.325 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 156.25 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Package Equivalence Code | DILCC4,.12,94 | |
Physical Dimension | 5mm x 3.2mm x 0.75mm | |
Rise Time-Max | 0.325 ns | |
Supply Current-Max | 79 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |