There are no models available for this part yet.
Overview of SIT9102AC-232N25E133.33000 by SiTime Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT9102AC-231N25E125.00000 | SiTime | SiT9102: 1 to 220 MHz Differential Oscillator - LVPECL / HCSL / LVDS / CML | |
SIT9102AC-233N25E100.00000 | SiTime | SiT9102: 1 to 220 MHz Differential Oscillator - LVPECL / HCSL / LVDS / CML | |
SIT9102AC-241H25E125.00000 | SiTime | SiT9102: 1 to 220 MHz Differential Oscillator - LVPECL / HCSL / LVDS / CML |
Price & Stock for SIT9102AC-232N25E133.33000 by SiTime Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
84136214
|
Verical | Oscillator MEMS 133.33MHz ±25ppm (Stability) LVDS 55% 2.5V 6-Pin QFN SMD Bulk RoHS: Compliant Min Qty: 18 Package Multiple: 1 Date Code: 2211 | Americas - 7250 |
|
$3.6152 / $4.0491 | Buy Now | |
DISTI #
C1S715211184033
|
Chip1Stop | Crystal Oscillators RoHS: Compliant | 6212 |
|
$3.4900 / $5.6200 | Buy Now |