Part Details for SIT9102AC-182N25S156.25000 by SiTime Corporation
Overview of SIT9102AC-182N25S156.25000 by SiTime Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT9102AC-231N25E125.00000 | SiTime | SiT9102: 1 to 220 MHz Differential Oscillator - LVPECL / HCSL / LVDS / CML | |
SIT9102AC-241H25E125.00000 | SiTime | SiT9102: 1 to 220 MHz Differential Oscillator - LVPECL / HCSL / LVDS / CML | |
SIT9102AC-233N25E100.00000 | SiTime | SiT9102: 1 to 220 MHz Differential Oscillator - LVPECL / HCSL / LVDS / CML |
Price & Stock for SIT9102AC-182N25S156.25000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84135406
|
Verical | Oscillator MEMS 156.25MHz ±25ppm (Stability) LVPECL 55% 2.5V 6-Pin QFN SMD Bulk RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 2227 | Americas - 9256 |
|
$2.6043 / $2.9168 | Buy Now |
DISTI #
C1S715212677798
|
Chip1Stop | Crystal Oscillators RoHS: Compliant | 6665 |
|
$2.6500 / $4.0000 | Buy Now |