Part Details for SIT9025AI-12-18DB20.000000E by SiTime Corporation
Overview of SIT9025AI-12-18DB20.000000E by SiTime Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Price & Stock for SIT9025AI-12-18DB20.000000E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SIT9025AI-12-18DB20.000000E-1473-ND
|
DigiKey | SIT9025 - AEC-Q100, 1 TO 150 MHZ Min Qty: 62 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1000 In Stock |
|
$4.8800 | Buy Now |
|
Rochester Electronics | SiT9025 - AEC-Q100, 1 to 150 MHz EMI Reduction Oscillator RoHS: Compliant Status: Active Min Qty: 1 | 1000 |
|
$4.1900 / $4.9300 | Buy Now |
Part Details for SIT9025AI-12-18DB20.000000E
SIT9025AI-12-18DB20.000000E CAD Models
SIT9025AI-12-18DB20.000000E Part Data Attributes:
|
SIT9025AI-12-18DB20.000000E
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT9025AI-12-18DB20.000000E
SiTime Corporation
LVCMOS Output Clock Oscillator, 20MHz Nom, QFN, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Package Description | QFN, 4 PIN | |
Reach Compliance Code | compliant | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 20 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Output Low Current-Max | 2 mA | |
Package Equivalence Code | SOLCC4,.1,49 | |
Physical Dimension | 2.5mm x 2.0mm x 0.85mm | |
Rise Time-Max | 2 ns | |
Screening Level | AEC-Q100; MIL-STD-883F | |
Supply Current-Max | 8 mA | |
Supply Voltage-Max | 1.98 V | |
Supply Voltage-Min | 1.62 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |