Part Details for SIT9005AIL71-XXDC12.288000E by Analog Devices Inc
Overview of SIT9005AIL71-XXDC12.288000E by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT9005AIL71-XXDH24.576000 | SiTime | 1 to 141 MHz, Spread-spectrum Oscillator | |
SIT9005AIL71-XXDH38.400000 | SiTime | 1 to 141 MHz, Spread-spectrum Oscillator | |
SiT9005AIL71-XXDH24.000000 | SiTime | 1 to 141 MHz, Spread-spectrum Oscillator |
Price & Stock for SIT9005AIL71-XXDC12.288000E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SIT9005AIL71-XXDC12.288000E-ND
|
DigiKey | 1 to 141 MHz, Spread-spectrum Os Min Qty: 135 Container: Bulk MARKETPLACE PRODUCT |
1000 In Stock |
|
$2.2300 | Buy Now |