There are no models available for this part yet.
Overview of SIT9005AI-21-33SA100.000000 by SiTime Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for SIT9005AI-21-33SA100.000000 by SiTime Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
78375654
|
Verical | Oscillator MEMS 100MHz ±20ppm (Stability) 15pF LVCMOS 55% 3.3V 4-Pin QFN SMD Bulk Min Qty: 28 Package Multiple: 1 Date Code: 2234 | Americas - 4115 |
|
$2.2997 / $2.5757 | Buy Now | |
DISTI #
C1S715217187050
|
Chip1Stop | Unclassified RoHS: Compliant | 4935 |
|
$2.7400 / $4.1800 | Buy Now |