Part Details for SIT9005AI-21-33EH37.125000E by SiTime Corporation
Overview of SIT9005AI-21-33EH37.125000E by SiTime Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SIT9005AI-21-33EH37.125000E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT9005AI-21-33EH37.125000E
|
Avnet Americas | Clock Oscillator 37.125MHz 3.3V 15pF 4-Pin QFN T/R - Tape and Reel (Alt: SIT9005AI-21-33EH37.125000E) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
788-9005AI2133EH371E
|
Mouser Electronics | SSXO Oscillators 37.125MHz 3.3V 20ppm -40C +85C RoHS: Compliant | 916 |
|
$1.5400 / $1.8300 | Buy Now |
DISTI #
SIT9005AI-21-33EH37.125000E
|
Avnet Americas | Clock Oscillator 37.125MHz 3.3V 15pF 4-Pin QFN T/R - Tape and Reel (Alt: SIT9005AI-21-33EH37.125000E) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
SIT9005AI-21-33EH37.125000E
|
Avnet Americas | Clock Oscillator 37.125MHz 3.3V 15pF 4-Pin QFN T/R - Tape and Reel (Alt: SIT9005AI-21-33EH37.125000E) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ |
Part Details for SIT9005AI-21-33EH37.125000E
SIT9005AI-21-33EH37.125000E CAD Models
SIT9005AI-21-33EH37.125000E Part Data Attributes
|
SIT9005AI-21-33EH37.125000E
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT9005AI-21-33EH37.125000E
SiTime Corporation
LVCMOS Output Clock Oscillator,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SiTime | |
Additional Feature | ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 20% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 37.125 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Output Low Current-Max | 4 mA | |
Package Equivalence Code | DILCC4,.1,83 | |
Physical Dimension | 3.2mm x 2.5mm x 0.75mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |