Part Details for SIT9005AI-13-25NA16.000000 by SiTime Corporation
Overview of SIT9005AI-13-25NA16.000000 by SiTime Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for SIT9005AI-13-25NA16.000000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84685533
|
Verical | Oscillator MEMS 16MHz ±50ppm (Stability) 15pF LVCMOS 55% 2.5V 4-Pin QFN SMD Bulk Min Qty: 29 Package Multiple: 1 Date Code: 2205 | Americas - 4909 |
|
$2.2447 / $2.5141 | Buy Now |
DISTI #
C1S715217193121
|
Chip1Stop | MEMS Oscillators RoHS: Compliant | 4802 |
|
$2.6100 / $3.9900 | Buy Now |