There are no models available for this part yet.
Overview of SIT9005AC-11-18EA40.000000 by SiTime Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for SIT9005AC-11-18EA40.000000 by SiTime Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
84699575
|
Verical | Oscillator MEMS 40MHz ±20ppm (Stability) 15pF LVCMOS 55% 1.8V 4-Pin QFN SMD Bulk Min Qty: 29 Package Multiple: 1 Date Code: 2221 | Americas - 4045 |
|
$2.2447 / $2.5141 | Buy Now | |
DISTI #
C1S715217128066
|
Chip1Stop | MEMS Oscillators RoHS: Compliant | 4005 |
|
$2.6100 / $3.9900 | Buy Now |