There are no models available for this part yet.
Overview of SIT9003AI-34-33DO-25.000000Y by SiTime Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 4 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 cross )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT9003AI-23-33EO-40.00000T | SiTime | SIT9003AI-23-33EO-40.00000T | |
SIT9003AI-83-33DO-33.00000 | SiTime | 1 to 110 MHz, Low Power Spread-spectrum Oscillator | |
SIT9003AI-13-33DO-33.33333 | SiTime | 1 to 110 MHz, Low Power Spread-spectrum Oscillator |
Price & Stock for SIT9003AI-34-33DO-25.000000Y by SiTime Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SIT9003AI-34-33DO-
|
Avnet Americas | Clock Oscillator 25MHz 3.3V 15pF 4-Pin QFN T/R - Tape and Reel (Alt: SIT9003AI-34-33DO-) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$2.1319 / $2.3865 | Buy Now | |
DISTI #
788-3AI3433DO250000Y
|
Mouser Electronics | SSXO Oscillators -40 to 85C, 5032, 100ppm, 3.3V, 25MHz, SD, -0.50%, T&R RoHS: Compliant | 0 |
|
$2.1200 / $2.2300 | Order Now |
CAD Models for SIT9003AI-34-33DO-25.000000Y by SiTime Corporation
Part Data Attributes for SIT9003AI-34-33DO-25.000000Y by SiTime Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
SITIME CORP
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
24 Weeks
|
Additional Feature
|
ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL OUTPUT; TR
|
Fall Time-Max
|
2 ns
|
Frequency Adjustment-Mechanical
|
NO
|
Frequency Stability
|
100%
|
JESD-609 Code
|
e4
|
Mounting Feature
|
SURFACE MOUNT
|
Operating Frequency-Nom
|
25 MHz
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Oscillator Type
|
LVCMOS
|
Output Load
|
15 pF
|
Physical Dimension
|
5.0mm x 3.2mm x 0.75mm
|
Rise Time-Max
|
2 ns
|
Supply Voltage-Max
|
3.63 V
|
Supply Voltage-Min
|
2.97 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Symmetry-Max
|
55/45 %
|
Terminal Finish
|
NICKEL PALLADIUM GOLD
|
Alternate Parts for SIT9003AI-34-33DO-25.000000Y
This table gives cross-reference parts and alternative options found for SIT9003AI-34-33DO-25.000000Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT9003AI-34-33DO-25.000000Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SIT9003AI-34-33DO-25.00000Y | LVCMOS/TTL Output Clock Oscillator, | SiTime Corporation | SIT9003AI-34-33DO-25.000000Y vs SIT9003AI-34-33DO-25.00000Y |
SIT9003AI-34-33DO-25.00000T | LVCMOS/TTL Output Clock Oscillator, | SiTime Corporation | SIT9003AI-34-33DO-25.000000Y vs SIT9003AI-34-33DO-25.00000T |
SIT9003AI-34-33DO-25.000000T | LVCMOS Output Clock Oscillator, | SiTime Corporation | SIT9003AI-34-33DO-25.000000Y vs SIT9003AI-34-33DO-25.000000T |
SIT9003AI-34-33DO-25.00000 | LVCMOS Output Clock Oscillator, 25MHz Nom, | SiTime Corporation | SIT9003AI-34-33DO-25.000000Y vs SIT9003AI-34-33DO-25.00000 |