SIT9003ACU33-33ED-11.000000T
SiTime Corporation
Description: LVCMOS Output Clock Oscillator,

Overview of SIT9003ACU33-33ED-11.000000T by SiTime Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Smart Cities

Available Datasheets

Part # Manufacturer Description Datasheet
LTC3533EDE#PBF Analog Devices 2A Wide In V Sync Buck-Boost D
LTC5533EDE#TRPBF Analog Devices 300MHz to 11GHz Prec 2x RF Pwr
LTC3533EDE#TRPBF Analog Devices 2A Wide In V Sync Buck-Boost D

Price & Stock for SIT9003ACU33-33ED-11.000000T by SiTime Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # SIT9003ACU33-33ED-
Avnet Americas Clock Oscillator 11MHz 3.3V 15pF 4-Pin QFN T/R - Tape and Reel (Alt: SIT9003ACU33-33ED-) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel 0
  • 3,000 $1.9815
  • 6,000 $1.9287
  • 12,000 $1.8758
  • 18,000 $1.8230
  • 24,000 $1.7701
$1.7701 / $1.9815 Buy Now

CAD Models for SIT9003ACU33-33ED-11.000000T by SiTime Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SIT9003ACU33-33ED-11.000000T by SiTime Corporation

SIT9003ACU33-33ED-11.000000T
SiTime Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
SITIME CORP
Reach Compliance Code
unknown
Factory Lead Time
24 Weeks
Additional Feature
ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL OUTPUT; TR
Fall Time-Max
2 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
50%
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Operating Frequency-Nom
11 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Oscillator Type
LVCMOS
Output Load
15 pF
Physical Dimension
5.0mm x 3.2mm x 0.75mm
Rise Time-Max
2 ns
Supply Voltage-Max
3.63 V
Supply Voltage-Min
2.97 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Symmetry-Max
55/45 %
Terminal Finish
NICKEL PALLADIUM GOLD
Want to compare parts?
  1. SIT9003ACU33-33ED-11.000000T
    SiTime Corporation
    LVCMOS Output Clock Oscillator,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SIT9003ACU33-33ED-11.000000T by SiTime Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SIT9003ACU33-33ED-11.0000... by SiTime Corporation

Select Manufacturer
Which Manufacturer of SIT9003ACU33-33ED-11.0000... would you like to use for your alert(s)?
  • Please alert me when SIT9003ACU33-33ED-11.0000... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SIT9003ACU33-33ED-11.0000... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SIT9003ACU33-33ED-11.0000... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SIT9003ACU33-33ED-11.0000... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SIT9003ACU33-33ED-11.0000....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SIT9003ACU33-33ED-11.000000T by SiTime Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: