Part Details for SIT9003AC-33-33ED-71.90100X by SiTime Corporation
Overview of SIT9003AC-33-33ED-71.90100X by SiTime Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for SIT9003AC-33-33ED-71.90100X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SIT9003AC-33-33ED-71.90100X-ND
|
DigiKey | MEMS OSC XO 71.9010MHZ LVCMOS LV Min Qty: 158 Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$1.9000 | Buy Now |
DISTI #
SIT9003AC-33-33ED-71.90100X
|
Avnet Americas | Low Power Spread Spectrum Oscillator 71.901MHz 3.3V 50ppm 4-Pin Surface Mount T/R - Tape and Reel (Alt: SIT9003AC-33-33ED-71.90100X) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$1.6909 / $2.0079 | Buy Now |
|
Rochester Electronics | SiT9003 - Low Power Programmable Spread Spectrum Oscillator , Com Temp, 3.3V, 71.90MHz RoHS: Compliant Status: Active Min Qty: 1 | 250 |
|
$1.6400 / $1.9300 | Buy Now |
DISTI #
SIT9003AC-33-33ED-71.90100X
|
Avnet Americas | Low Power Spread Spectrum Oscillator 71.901MHz 3.3V 50ppm 4-Pin Surface Mount T/R - Tape and Reel (Alt: SIT9003AC-33-33ED-71.90100X) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$1.6909 / $2.0079 | Buy Now |
Part Details for SIT9003AC-33-33ED-71.90100X
SIT9003AC-33-33ED-71.90100X CAD Models
SIT9003AC-33-33ED-71.90100X Part Data Attributes:
|
SIT9003AC-33-33ED-71.90100X
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT9003AC-33-33ED-71.90100X
SiTime Corporation
LVCMOS Output Clock Oscillator, 71.901MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SITIME CORP | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION; LVTTL COMPATIBLE OUTPUT ALSO AVAILABLE; TR | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 71.901 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Physical Dimension | 5.0mm x 3.2mm x 0.75mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 60/40 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |