Part Details for SIT9003AC-13-33DQ-46.08000X by SiTime Corporation
Results Overview of SIT9003AC-13-33DQ-46.08000X by SiTime Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SIT9003AC-13-33DQ-46.08000X Information
SIT9003AC-13-33DQ-46.08000X by SiTime Corporation is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for SIT9003AC-13-33DQ-46.08000X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SIT9003AC-13-33DQ-46.08000X-ND
|
DigiKey | MEMS OSC XO 46.0800MHZ LVCMOS LV Min Qty: 162 Lead time: 24 Weeks Container: Bulk MARKETPLACE PRODUCT |
250 In Stock |
|
$1.8600 | Buy Now |
DISTI #
1473-SIT9003AC-13-33DQ-46.08000XTR-ND
|
DigiKey | MEMS OSC XO 46.0800MHZ LVCMOS LV Min Qty: 162 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.2540 | Buy Now |
DISTI #
SIT9003AC-13-33DQ-46.08000X
|
Avnet Americas | LOW POWER PROGRAMMABLE SPREAD SPECTRUM OSCILLATOR, -20 TO 70C, 2520, 50PPM, 3.3V, 46.08MHZ, SD, -1.0... more RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$1.5160 | Buy Now |
|
Rochester Electronics | SiT9003 - Low Power Programmable Spread Spectrum Oscillator , Com Temp, 3.3V, 46.08MHz RoHS: Compliant Status: Active Min Qty: 1 | 250 |
|
$1.5200 / $1.7900 | Buy Now |
Part Details for SIT9003AC-13-33DQ-46.08000X
SIT9003AC-13-33DQ-46.08000X CAD Models
SIT9003AC-13-33DQ-46.08000X Part Data Attributes
|
SIT9003AC-13-33DQ-46.08000X
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT9003AC-13-33DQ-46.08000X
SiTime Corporation
LVCMOS/TTL Output Clock Oscillator,
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SITIME CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Additional Feature | ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL OUTPUT | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 46.08 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Output Low Current-Max | 4 mA | |
Package Equivalence Code | SOLCC4,.1,43 | |
Physical Dimension | 2.5mm x 2mm x 0.75mm | |
Rise Time-Max | 2 ns | |
Screening Level | MIL-STD-883F | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |