Part Details for SIT9003AC-13-18SB-26.000000T by SiTime Corporation
Overview of SIT9003AC-13-18SB-26.000000T by SiTime Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT9003AC-83-18EO-1.00000 | SiTime | SIT9003AC-83-18EO-1.00000 | |
SIT9003AC-23-33EO-1.90000 | SiTime | SIT9003AC-23-33EO-1.90000 | |
SIT9003AC-13-28DD-27.00000 | SiTime | 1 to 110 MHz, Low Power Spread-spectrum Oscillator |
Price & Stock for SIT9003AC-13-18SB-26.000000T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT9003AC-13-18SB-
|
Avnet Americas | Clock Oscillator 26MHz 1.8V 15pF 4-Pin QFN T/R - Tape and Reel (Alt: SIT9003AC-13-18SB-) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$1.7259 / $1.9320 | Buy Now |
Part Details for SIT9003AC-13-18SB-26.000000T
SIT9003AC-13-18SB-26.000000T CAD Models
SIT9003AC-13-18SB-26.000000T Part Data Attributes
|
SIT9003AC-13-18SB-26.000000T
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT9003AC-13-18SB-26.000000T
SiTime Corporation
LVCMOS Output Clock Oscillator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SITIME CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 24 Weeks | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL OUTPUT; TR | |
Fall Time-Max | 2.5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 26 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Physical Dimension | 2.5mm x 2.0mm x 0.75mm | |
Rise Time-Max | 2.5 ns | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |
Alternate Parts for SIT9003AC-13-18SB-26.000000T
This table gives cross-reference parts and alternative options found for SIT9003AC-13-18SB-26.000000T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT9003AC-13-18SB-26.000000T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SIT9003AC-13-18SB-26.000000Y | LVCMOS Output Clock Oscillator, | SiTime Corporation | SIT9003AC-13-18SB-26.000000T vs SIT9003AC-13-18SB-26.000000Y |
SIT9003AC-13-18SB-26.00000Y | LVCMOS/TTL Output Clock Oscillator, 26MHz Nom, | SiTime Corporation | SIT9003AC-13-18SB-26.000000T vs SIT9003AC-13-18SB-26.00000Y |
SIT9003AC-13-18SB-26.00000T | LVCMOS/TTL Output Clock Oscillator, 26MHz Nom, | SiTime Corporation | SIT9003AC-13-18SB-26.000000T vs SIT9003AC-13-18SB-26.00000T |