Part Details for SIT9001AIL13-33S1-6.78000Y by SiTime Corporation
Overview of SIT9001AIL13-33S1-6.78000Y by SiTime Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
70T633S10BCI8 | Renesas Electronics Corporation | 512K x 18, 3.3V/2.5V Dual-Port RAM, Interleaved I/O's | |
70T633S12BCI8 | Renesas Electronics Corporation | 512K x 18, 3.3V/2.5V Dual-Port RAM, Interleaved I/O's | |
70T633S15BF8 | Renesas Electronics Corporation | 512K x 18, 3.3V/2.5V Dual-Port RAM, Interleaved I/O's |
Price & Stock for SIT9001AIL13-33S1-6.78000Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT9001AIL13-33S1-
|
Avnet Americas | PROGRAMMABLE SPREAD SPECTRUM OSCILLATOR, -40 TO 85C, 2520, 50PPM, 3.3V, 6.78MHZ, ST, 1.0%, SMD - Tape and Reel (Alt: SIT9001AIL13-33S1-) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
Part Details for SIT9001AIL13-33S1-6.78000Y
SIT9001AIL13-33S1-6.78000Y CAD Models
SIT9001AIL13-33S1-6.78000Y Part Data Attributes
|
SIT9001AIL13-33S1-6.78000Y
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT9001AIL13-33S1-6.78000Y
SiTime Corporation
CMOS Output Clock Oscillator,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SITIME CORP | |
Package Description | SOLCC4,.1,43 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 1.5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 6.78 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Output Low Current-Max | 9 mA | |
Package Equivalence Code | SOLCC4,.1,43 | |
Physical Dimension | 2.5mm x 2.0mm x 0.75mm | |
Rise Time-Max | 1.5 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |
Alternate Parts for SIT9001AIL13-33S1-6.78000Y
This table gives cross-reference parts and alternative options found for SIT9001AIL13-33S1-6.78000Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT9001AIL13-33S1-6.78000Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SIT9001AI-13-33S1-6.78000T | SiTime Corporation | Check for Price | CMOS Output Clock Oscillator, | SIT9001AIL13-33S1-6.78000Y vs SIT9001AI-13-33S1-6.78000T |
SIT9001AIL13-33S1-6.78000T | SiTime Corporation | Check for Price | CMOS Output Clock Oscillator, | SIT9001AIL13-33S1-6.78000Y vs SIT9001AIL13-33S1-6.78000T |
SIT9001AI-13-33S1-6.78000Y | SiTime Corporation | Check for Price | CMOS Output Clock Oscillator, | SIT9001AIL13-33S1-6.78000Y vs SIT9001AI-13-33S1-6.78000Y |