SIT9001AI-84-33E1-66.00000T
SiTime Corporation
Description: CMOS Output Clock Oscillator,

Overview of SIT9001AI-84-33E1-66.00000T by SiTime Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Smart Cities Telecommunications Communication and Networking Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
SIT9001AI-44-33E1-50.00000 SiTime SIT9001AI-44-33E1-50.00000
SIT9001AI-44-33E5-33.33300 SiTime SIT9001AI-44-33E5-33.33300
SIT9001AI-23-33E2-50.00000 SiTime SIT9001AI-23-33E2-50.00000

Price & Stock for SIT9001AI-84-33E1-66.00000T by SiTime Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # SIT9001AI-84-33E1-
Avnet Americas PROGRAMMABLE SPREAD SPECTRUM OSCILLATOR, -40 TO 85C, 7050, 100PPM, 3.3V, 66MHZ, OE, 1.0%, SMD - Tape and Reel (Alt: SIT9001AI-84-33E1-) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel 0
RFQ

CAD Models for SIT9001AI-84-33E1-66.00000T by SiTime Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SIT9001AI-84-33E1-66.00000T by SiTime Corporation

SIT9001AI-84-33E1-66.00000T
SiTime Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
SITIME CORP
Package Description
DILCC4,.2,200
Reach Compliance Code
compliant
Factory Lead Time
24 Weeks
Additional Feature
ENABLE/DISABLE FUNCTION
Fall Time-Max
1.5 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
100%
Mounting Feature
SURFACE MOUNT
Number of Terminals
4
Operating Frequency-Nom
66 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Oscillator Type
CMOS
Output Load
15 pF
Output Low Current-Max
9 mA
Package Equivalence Code
DILCC4,.2,200
Physical Dimension
7.0mm x 5.0mm x 0.9mm
Rise Time-Max
1.5 ns
Supply Voltage-Max
3.63 V
Supply Voltage-Min
2.97 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Symmetry-Max
55/45 %
Terminal Finish
NICKEL
Want to compare parts?
  1. SIT9001AI-84-33E1-66.00000T
    SiTime Corporation
    CMOS Output Clock Oscillator,
    VS

Alternate Parts for SIT9001AI-84-33E1-66.00000T

This table gives cross-reference parts and alternative options found for SIT9001AI-84-33E1-66.00000T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT9001AI-84-33E1-66.00000T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SIT9001AI-44-33E1-66.00000T CMOS Output Clock Oscillator, SiTime Corporation SIT9001AI-84-33E1-66.00000T vs SIT9001AI-44-33E1-66.00000T
SIT9001AI-44-33E1-66.00000Y CMOS Output Clock Oscillator, SiTime Corporation SIT9001AI-84-33E1-66.00000T vs SIT9001AI-44-33E1-66.00000Y
SIT9001AI-84-33E1-66.00000Y CMOS Output Clock Oscillator, SiTime Corporation SIT9001AI-84-33E1-66.00000T vs SIT9001AI-84-33E1-66.00000Y

Related Parts for SIT9001AI-84-33E1-66.00000T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SIT9001AI-84-33E1-66.00000T by SiTime Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SIT9001AI-84-33E1-66.0000... by SiTime Corporation

Select Manufacturer
Which Manufacturer of SIT9001AI-84-33E1-66.0000... would you like to use for your alert(s)?
  • Please alert me when SIT9001AI-84-33E1-66.0000... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SIT9001AI-84-33E1-66.0000... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SIT9001AI-84-33E1-66.0000... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SIT9001AI-84-33E1-66.0000... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SIT9001AI-84-33E1-66.0000....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SIT9001AI-84-33E1-66.00000T by SiTime Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: