Part Details for SIT9001AI-23-25E1-125.00000X by SiTime Corporation
Overview of SIT9001AI-23-25E1-125.00000X by SiTime Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPC451G2(5)-E1-A | Renesas Electronics Corporation | Single Power Supply Quad Operational Amplifiers | |
UPC4574G2(5)-E1-A | Renesas Electronics Corporation | Quad Ultra Low-noise, Wideband, Operational Amplifier | |
UPC339G2(5)-E1-A | Renesas Electronics Corporation | Comparators, SOP, /Embossed Tape |
Price & Stock for SIT9001AI-23-25E1-125.00000X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
788-9001AI232E1-125X
|
Mouser Electronics | SSXO Oscillators 125MHz 2.5Volts 50ppm +-1% fr Ctr RoHS: Compliant | 0 |
|
Order Now |