Part Details for SIT9001AI-13-18E1-37.12500 by SiTime Corporation
Overview of SIT9001AI-13-18E1-37.12500 by SiTime Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Smart Cities
Telecommunications
Communication and Networking
Automotive
Price & Stock for SIT9001AI-13-18E1-37.12500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT9001AI-13-18E1-37.12500
|
SiTime Corporation | High Performance Spread Spectrum Oscillator Package Multiple: 1 | 4999 |
|
$4.0910 | Buy Now |
Part Details for SIT9001AI-13-18E1-37.12500
SIT9001AI-13-18E1-37.12500 CAD Models
SIT9001AI-13-18E1-37.12500 Part Data Attributes
|
SIT9001AI-13-18E1-37.12500
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT9001AI-13-18E1-37.12500
SiTime Corporation
SiT9001
|
Part Life Cycle Code | Not Recommended | |
Reach Compliance Code | unknown | |
Additional Feature | ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 1.5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 37.125 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Output Low Current-Max | 5 mA | |
Package Equivalence Code | SOLCC4,.1,43 | |
Physical Dimension | 2.5mm x 2.0mm x 0.75mm | |
Rise Time-Max | 1.5 ns | |
Supply Voltage-Max | 1.98 V | |
Supply Voltage-Min | 1.62 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |