Part Details for SIT9001ACR33-18D5-24.000000T by SiTime Corporation
Results Overview of SIT9001ACR33-18D5-24.000000T by SiTime Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SIT9001ACR33-18D5-24.000000T Information
SIT9001ACR33-18D5-24.000000T by SiTime Corporation is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10069690-00000TLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Straddle Mount, x1, 36 Positions, 1.00mm (0.039in) Pitch |
Price & Stock for SIT9001ACR33-18D5-24.000000T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT9001ACR33-18D5-24.000000T
|
Avnet Americas | Clock Oscillator 24MHz 1.8V 15pF 4-Pin QFN T/R - Tape and Reel (Alt: SIT9001ACR33-18D5-24.000000T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$3.5663 | Buy Now |