Part Details for SIT9001AC-44-33E3-80.00000X by SiTime Corporation
Overview of SIT9001AC-44-33E3-80.00000X by SiTime Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SIT9001AC-44-33E3-80.00000X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
788-9001AC443E3-80X
|
Mouser Electronics | SSXO Oscillators 80MHz +-100ppm 3.3V +-.25% From Ctr RoHS: Compliant | 0 |
|
Order Now |
Part Details for SIT9001AC-44-33E3-80.00000X
SIT9001AC-44-33E3-80.00000X CAD Models
SIT9001AC-44-33E3-80.00000X Part Data Attributes
|
SIT9001AC-44-33E3-80.00000X
SiTime Corporation
Buy Now
|
Compare Parts:
SIT9001AC-44-33E3-80.00000X
SiTime Corporation
|
Samacsys Manufacturer | SiTime |