Part Details for SIT9001AC-43-25E6-40.00000X by SiTime Corporation
Overview of SIT9001AC-43-25E6-40.00000X by SiTime Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
467-5025-E62 | Amphenol Communications Solutions | VHDM-HSD™, Backplane connectors, Vertical Orientation, Press Fit Termination, 5 Row HSD, 25 positions, right, E-Key, 6.25mm (0.246in), Header. | |
467-8125-E62 | Amphenol Communications Solutions | VHDM-HSD™, Backplane connectors, Vertical Orientation, Press Fit Termination, 5 Row HSD, 25 positions, left, adv mate, E-Key, 6.25mm (0.246in), Header. | |
495-8025-E61 | Amphenol Communications Solutions | VHDM®, Backplane connectors, Vertical Orientation, Press Fit Termination, 8 Row VHDM, 25 positions, right, adv mate, E-Key, 4.75mm (0.187in), Header. |
Price & Stock for SIT9001AC-43-25E6-40.00000X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
788-9001AC432E6-40X
|
Mouser Electronics | SSXO Oscillators 40MHz 2.5Volts 50ppm -.5% fr Ctr RoHS: Compliant | 0 |
|
Order Now |