Part Details for SIT9001AC-43-25E2-24.57600X by SiTime Corporation
Overview of SIT9001AC-43-25E2-24.57600X by SiTime Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPC1251G2(5)-E2-A | Renesas Electronics Corporation | Single Power Supply Dual Operational Amplifiers | |
UPC451G2(5)-E2-A | Renesas Electronics Corporation | Single Power Supply Quad Operational Amplifiers | |
UPC393G2(5)-E2-A | Renesas Electronics Corporation | Comparators, SOP, / |
Price & Stock for SIT9001AC-43-25E2-24.57600X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
788-9001AC432E2-245X
|
Mouser Electronics | SSXO Oscillators 24.576MHz 2.5Volts 50ppm +-.5% fr Ctr RoHS: Compliant | 0 |
|
Order Now |