Part Details for SIT9001AC-33-33D1-66.66667T by SiTime Corporation
Overview of SIT9001AC-33-33D1-66.66667T by SiTime Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F72433D100FP#U0 | Renesas Electronics Corporation | 32-bit Microcontrollers | |
TPA2033D1YZFR | Texas Instruments | 2.75-W Mono Class-D Audio Amplifier with 3 V/V Fixed Gain (TPA2033) 9-DSBGA -40 to 85 |
Price & Stock for SIT9001AC-33-33D1-66.66667T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT9001AC-33-33D1-
|
Avnet Americas | PROGRAMMABLE SPREAD SPECTRUM OSCILLATOR, -20 TO 70C, 5032, 50PPM, 3.3V, 66.66667MHZ, SD, 1.0%, SMD - Tape and Reel (Alt: SIT9001AC-33-33D1-) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
Part Details for SIT9001AC-33-33D1-66.66667T
SIT9001AC-33-33D1-66.66667T CAD Models
SIT9001AC-33-33D1-66.66667T Part Data Attributes
|
SIT9001AC-33-33D1-66.66667T
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT9001AC-33-33D1-66.66667T
SiTime Corporation
CMOS Output Clock Oscillator,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SITIME CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Additional Feature | ENABLE/DISABLE FUNCTION; TR | |
Fall Time-Max | 1.5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 66.66667 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Physical Dimension | 5.0mm x 3.2mm x 0.75mm | |
Rise Time-Max | 1.5 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |
Alternate Parts for SIT9001AC-33-33D1-66.66667T
This table gives cross-reference parts and alternative options found for SIT9001AC-33-33D1-66.66667T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT9001AC-33-33D1-66.66667T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SIT9001AC-33-33D1-66.66667Y | CMOS Output Clock Oscillator, | SiTime Corporation | SIT9001AC-33-33D1-66.66667T vs SIT9001AC-33-33D1-66.66667Y |