Part Details for SIT9001AC-23-33D5-24.00000Y by SiTime Corporation
Overview of SIT9001AC-23-33D5-24.00000Y by SiTime Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Smart Cities
Telecommunications
Communication and Networking
Automotive
Price & Stock for SIT9001AC-23-33D5-24.00000Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT9001AC-23-33D5-
|
Avnet Americas | PROGRAMMABLE SPREAD SPECTRUM OSCILLATOR, -20 TO 70C, 3225, 50PPM, 3.3V, 24MHZ, SD, -1.0%, SMD - Tape and Reel (Alt: SIT9001AC-23-33D5-) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
SIT9001AC-23-33D5-
|
Avnet Americas | PROGRAMMABLE SPREAD SPECTRUM OSCILLATOR, -20 TO 70C, 3225, 50PPM, 3.3V, 24MHZ, SD, -1.0%, SMD - Tape and Reel (Alt: SIT9001AC-23-33D5-) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ |
Part Details for SIT9001AC-23-33D5-24.00000Y
SIT9001AC-23-33D5-24.00000Y CAD Models
SIT9001AC-23-33D5-24.00000Y Part Data Attributes:
|
SIT9001AC-23-33D5-24.00000Y
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT9001AC-23-33D5-24.00000Y
SiTime Corporation
CMOS Output Clock Oscillator,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SITIME CORP | |
Package Description | DILCC4,.1,83 | |
Reach Compliance Code | compliant | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 24 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Package Equivalence Code | DILCC4,.1,83 | |
Physical Dimension | 3.2mm x 2.5mm x 0.75mm | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD |