Part Details for SIT9001AC-23-33D4-27.27000 by SiTime Corporation
Overview of SIT9001AC-23-33D4-27.27000 by SiTime Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Smart Cities
Telecommunications
Communication and Networking
Automotive
Price & Stock for SIT9001AC-23-33D4-27.27000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT9001AC-23-33D4-27.27000
|
SiTime Corporation | High Performance Spread Spectrum Oscillator Package Multiple: 1 | 4999 |
|
$4.0910 | Buy Now |
Part Details for SIT9001AC-23-33D4-27.27000
SIT9001AC-23-33D4-27.27000 CAD Models
SIT9001AC-23-33D4-27.27000 Part Data Attributes
|
SIT9001AC-23-33D4-27.27000
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT9001AC-23-33D4-27.27000
SiTime Corporation
SiT9001
|
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 27.27 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Package Equivalence Code | DILCC4,.1,83 | |
Physical Dimension | 3.2mm x 2.5mm x 0.75mm | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |