Part Details for SIT9001AC-13-18E5-100.00000T by SiTime Corporation
Results Overview of SIT9001AC-13-18E5-100.00000T by SiTime Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SIT9001AC-13-18E5-100.00000T Information
SIT9001AC-13-18E5-100.00000T by SiTime Corporation is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for SIT9001AC-13-18E5-100.00000T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
788-9001AC131E5-100T
|
Mouser Electronics | SSXO Oscillators 100MHz 1.8Volts 50ppm -1% fr Ctr RoHS: Compliant | 0 |
|
Order Now |