Part Details for SIT8945BM-23-18EA133.330000E by SiTime Corporation
Overview of SIT8945BM-23-18EA133.330000E by SiTime Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT8945BM-21-33NA137.000000 | SiTime | SIT8945BM-21-33NA137.000000 | |
SIT8945BM-23-18EA133.330000 | SiTime | 115 to 137 MHz, Extended Temperature (-55 °C to 125 °C) Oscillator | |
SIT8945BM-81-25EA125.000000 | SiTime | 115 to 137 MHz, Extended Temperature (-55 °C to 125 °C) Oscillator |
Price & Stock for SIT8945BM-23-18EA133.330000E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT8945BM-23-18EA1
|
Avnet Americas | OSCILLATOR, SIT8945, -55 C to 125 C, 3.2 x 2.5 mm, 50 ppm, 1.8V, 133.330000E MHz, n/a, Output Enable, 8mm Tape & Reel, 1ku reel - Tape and Reel (Alt: SIT8945BM-23-18EA1) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |